
431KD14-TR | |
---|---|
DigiKey Part Number | 13-431KD14-TR-ND - Tape & Reel (TR) 13-431KD14-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 431KD14-TR |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 431KD14-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.28900 | $12.89 |
25 | $1.13960 | $28.49 |
100 | $0.97300 | $97.30 |
250 | $0.89436 | $223.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.72881 | $546.61 |
1,500 | $0.69728 | $1,045.92 |
2,250 | $0.68144 | $1,533.24 |
3,750 | $0.66393 | $2,489.74 |
5,250 | $0.65367 | $3,431.77 |
7,500 | $0.64383 | $4,828.73 |
18,750 | $0.62262 | $11,674.12 |
37,500 | $0.60984 | $22,869.00 |
75,000 | $0.59932 | $44,949.00 |