Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

431KD14-FTB | |
|---|---|
DigiKey Part Number | 13-431KD14-FTBCT-ND - Cut Tape (CT) 13-431KD14-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 431KD14-FTB |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 115J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 460 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.23300 | $12.33 |
| 25 | $1.09200 | $27.30 |
| 100 | $0.93070 | $93.07 |
| 250 | $0.85404 | $213.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.76214 | $381.07 |
| 1,000 | $0.72629 | $726.29 |
| 1,500 | $0.70837 | $1,062.56 |
| 2,500 | $0.68847 | $1,721.17 |
| 3,500 | $0.67684 | $2,368.94 |
| 5,000 | $0.66565 | $3,328.25 |


