
3RL600M-5-S | |
---|---|
DigiKey Part Number | 13-3RL600M-5-STR-ND - Tape & Reel (TR) 13-3RL600M-5-SCT-ND - Cut Tape (CT) 13-3RL600M-5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RL600M-5-S |
Description | GDT 600V 5KA 3 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
5 | $6.42200 | $32.11 |
10 | $5.92000 | $59.20 |
50 | $4.91180 | $245.59 |
100 | $4.53250 | $453.25 |
250 | $4.07364 | $1,018.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $3.50673 | $3,156.06 |
1,800 | $3.23167 | $5,817.01 |
2,700 | $3.08013 | $8,316.35 |
4,500 | $2.89843 | $13,042.93 |
6,300 | $2.78409 | $17,539.77 |
9,000 | $2.76369 | $24,873.21 |