
3RL090M-6 | |
---|---|
DigiKey Part Number | 13-3RL090M-6TR-ND - Tape & Reel (TR) 13-3RL090M-6CT-ND - Cut Tape (CT) 13-3RL090M-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RL090M-6 |
Description | GDT 90V 5KA 3 POLE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 3 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 3 Terminal |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.13000 | $10.13 |
5 | $8.41400 | $42.07 |
10 | $7.76300 | $77.63 |
50 | $6.44240 | $322.12 |
100 | $5.94350 | $594.35 |
250 | $5.34224 | $1,335.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.82190 | $2,893.14 |
1,200 | $4.44418 | $5,333.02 |
1,800 | $4.23614 | $7,625.05 |
3,000 | $3.98670 | $11,960.10 |
4,200 | $3.82978 | $16,085.08 |
6,000 | $3.72255 | $22,335.30 |