Direct

3KP8.5A/B | |
|---|---|
DigiKey Part Number | 13-3KP8.5A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP8.5A/B |
Description | TVS DIODE 8.5VWM 14.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 208.3A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 208.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.82520 | $1,747.56 |
| 600 | $5.36522 | $3,219.13 |
| 900 | $5.12921 | $4,616.29 |
| 1,500 | $4.86263 | $7,293.95 |
| 2,100 | $4.70411 | $9,878.63 |
| 3,000 | $4.66929 | $14,007.87 |


