391KH05J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79192
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79192
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79192
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79192
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79192
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KH05J-FTB

DigiKey Part Number
13-391KH05J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
391KH05J-FTB
Description
VARISTOR 390V 800A DISC 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
390 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
800 A
Energy
17J
Number of Circuits
1
Capacitance @ Frequency
65 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.79192$1,187.88
Manufacturers Standard Package