391KD20J-OP7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.39920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.39920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.39920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.19790

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.19790

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.19790

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.19790

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.39920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.39920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.19790

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.19790

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.19790

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.39920

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.19790
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD20J-OP7.5TR

DigiKey Part Number
13-391KD20J-OP7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
391KD20J-OP7.5TR
Description
VARISTOR 390V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
10 kA
Energy
275J
Number of Circuits
1
Capacitance @ Frequency
1000 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$3.19790$959.37
Manufacturers Standard Package