
391KD14J-TB | |
---|---|
DigiKey Part Number | 13-391KD14J-TBCT-ND - Cut Tape (CT) 13-391KD14J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 391KD14J-TB |
Description | VARISTOR 390V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 6 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.70800 | $17.08 |
25 | $1.51720 | $37.93 |
100 | $1.30390 | $130.39 |
250 | $1.20240 | $300.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.14116 | $570.58 |
1,000 | $1.09075 | $1,090.75 |
1,500 | $1.06551 | $1,598.26 |
2,500 | $1.03758 | $2,593.95 |
3,500 | $1.02124 | $3,574.34 |
5,000 | $1.00554 | $5,027.70 |
12,500 | $0.97170 | $12,146.25 |
25,000 | $0.95131 | $23,782.75 |
50,000 | $0.93453 | $46,726.50 |