MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD14J-TB

DigiKey Part Number
13-391KD14J-TBCT-ND - Cut Tape (CT)
13-391KD14J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
391KD14J-TB
Description
VARISTOR 390V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
6 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
510 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.70800$17.08
25$1.51720$37.93
100$1.30390$130.39
250$1.20240$300.60
Tape & Box (TB)
QuantityUnit PriceExt Price
500$1.14116$570.58
1,000$1.09075$1,090.75
1,500$1.06551$1,598.26
2,500$1.03758$2,593.95
3,500$1.02124$3,574.34
5,000$1.00554$5,027.70
12,500$0.97170$12,146.25
25,000$0.95131$23,782.75
50,000$0.93453$46,726.50
Manufacturers Standard Package