Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

391KD10J-TB | |
|---|---|
DigiKey Part Number | 13-391KD10J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 391KD10J-TB |
Description | VARISTOR 390V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 429 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 70J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 260 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 391KD10J | YAGEO | 0 | 13-391KD10J-ND | $0.94400 | Parametric Equivalent |
| 391KD10J-F | YAGEO | 0 | 13-391KD10J-F-ND | $0.94400 | Parametric Equivalent |
| 391KD10J-FTB | YAGEO | 0 | 13-391KD10J-FTB-ND | $0.91547 | Parametric Equivalent |
| 391KD10J-FTR | YAGEO | 0 | 13-391KD10J-FTR-ND | $0.84237 | Parametric Equivalent |
| 391KD10J-O | YAGEO | 0 | 13-391KD10J-O-ND | $0.94400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.91547 | $549.28 |


