121KD07-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KD07-TR

DigiKey Part Number
13-391KD07-TR-ND - Tape & Reel (TR)
13-391KD07-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
391KD07-TR
Description
VARISTOR 390V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
391KD07-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
250 V
Maximum DC Volts
320 V
Varistor Voltage (Min)
351 V
Varistor Voltage (Typ)
390 V
Varistor Voltage (Max)
429 V
Current - Surge
1.2 kA
Energy
35J
Number of Circuits
1
Capacitance @ Frequency
130 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,768
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.31700$13.17
25$1.07000$26.75
100$0.79190$79.19
250$0.65492$163.73
500$0.57014$285.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.28159$422.38
3,000$0.26943$808.29
4,500$0.26333$1,184.99
7,500$0.25656$1,924.20
10,500$0.25262$2,652.51
15,000$0.24882$3,732.30
37,500$0.24064$9,024.00
75,000$0.23571$17,678.25
150,000$0.23166$34,749.00
Manufacturers Standard Package