390KH05-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.59446
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.59446
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.67870
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.67870
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.67870
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KH05-TB

DigiKey Part Number
13-390KH05-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
390KH05-TB
Description
VARISTOR 39V 250A DISC 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
250 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
640 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.59446$891.69
Manufacturers Standard Package