
390KD20 | |
|---|---|
DigiKey Part Number | 13-390KD20-ND |
Manufacturer | |
Manufacturer Product Number | 390KD20 |
Description | VARISTOR 39V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 2 kA | |
Energy | 26J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.39500 | $33.95 |
| 25 | $3.04520 | $76.13 |
| 100 | $2.65390 | $265.39 |
| 250 | $2.46744 | $616.86 |
| 500 | $2.35530 | $1,177.65 |
| 1,000 | $2.26272 | $2,262.72 |
| 2,500 | $2.16515 | $5,412.88 |
| 5,000 | $2.10632 | $10,531.60 |

