560KD07J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.77299
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.77299
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.69398
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.77299
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.72503
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.69398
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.72503
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.69398
Datasheet
56 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560KD07J-FTB

DigiKey Part Number
13-560KD07J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
560KD07J-FTB
Description
VARISTOR 56V 500A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
56 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
62 V
Current - Surge
500 A
Energy
6J
Number of Circuits
1
Capacitance @ Frequency
890 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.72503$1,087.54
Manufacturers Standard Package