121KD07-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD07-TR

DigiKey Part Number
13-390KD07-TR-ND - Tape & Reel (TR)
13-390KD07-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
390KD07-TR
Description
VARISTOR 39V 250A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 250 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
43 V
Current - Surge
250 A
Energy
4J
Number of Circuits
1
Capacitance @ Frequency
1300 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 703
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.61700$6.17
25$0.53680$13.42
100$0.45190$45.19
250$0.41128$102.82
500$0.38674$193.37
1,000$0.36649$366.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.30961$619.22
4,000$0.29726$1,189.04
6,000$0.29108$1,746.48
10,000$0.28423$2,842.30
14,000$0.28022$3,923.08
20,000$0.27636$5,527.20
50,000$0.26806$13,403.00
100,000$0.26306$26,306.00
200,000$0.25895$51,790.00
Manufacturers Standard Package