
390KD05J-TB | |
---|---|
DigiKey Part Number | 13-390KD05J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 390KD05J-TB |
Description | VARISTOR 39V 250A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 250 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 640 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.55407 | $831.10 |