361KH10J-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.06830

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.28447

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.22829

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.06830

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.28447

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.22829

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.28447

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.22829
360 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KH10J-F

DigiKey Part Number
13-361KH10J-F-ND
Manufacturer
Manufacturer Product Number
361KH10J-F
Description
VARISTOR 360V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
3.5 kA
Energy
65J
Number of Circuits
1
Capacitance @ Frequency
280 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$1.06830$534.15
Manufacturers Standard Package