361KH10-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.94400

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.21267

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.15913

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.94400

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.21267

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.15913

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.21267

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.15913
360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

361KH10-F

DigiKey Part Number
13-361KH10-F-ND
Manufacturer
Manufacturer Product Number
361KH10-F
Description
VARISTOR 360V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
2.5 kA
Energy
47J
Number of Circuits
1
Capacitance @ Frequency
280 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$0.94400$472.00
Manufacturers Standard Package