Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

361KH07J-OTB | |
|---|---|
DigiKey Part Number | 13-361KH07J-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 361KH07J-OTB |
Description | VARISTOR 360V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Category | Varistor Voltage (Max) 396 V |
Manufacturer YAGEO | Current - Surge 1.75 kA |
Series | Energy 32J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 360 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 361KH07J | YAGEO | 0 | 13-361KH07J-ND | $0.84237 | Parametric Equivalent |
| 361KH07J-F | YAGEO | 0 | 13-361KH07J-F-ND | $0.84237 | Parametric Equivalent |
| 361KH07J-FTB | YAGEO | 0 | 13-361KH07J-FTB-ND | $0.79091 | Parametric Equivalent |
| 361KH07J-FTR | YAGEO | 0 | 13-361KH07J-FTR-ND | $0.79091 | Parametric Equivalent |
| 361KH07J-O | YAGEO | 0 | 13-361KH07J-O-ND | $0.84237 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.79091 | $1,186.37 |


