
361KH07-OTB | |
---|---|
DigiKey Part Number | 13-361KH07-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 361KH07-OTB |
Description | VARISTOR 360V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 1.2 kA | |
Energy | 24J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 140 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.79192 | $1,187.88 |