P4KE91A-AT/B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: $0.49196
Datasheet
125V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE91A-AT/B

DigiKey Part Number
13-P4KE91A-AT/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P4KE91A-AT/B
Description
TVS DIODE 77.8VWM 125V DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
125V Clamp 3.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
3.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$0.52711$1,581.33
6,000$0.48038$2,882.28
9,000$0.45634$4,107.06
15,000$0.42913$6,436.95
21,000$0.41293$8,671.53
30,000$0.39711$11,913.30
75,000$0.36462$27,346.50
Manufacturers Standard Package