331KH10J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.06830

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.06830

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.98966

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.06830

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.03673

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.98966

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.03673

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.98966
330 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KH10J-FTB

DigiKey Part Number
13-331KH10J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
331KH10J-FTB
Description
VARISTOR 330V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
210 V
Maximum DC Volts
275 V
Varistor Voltage (Min)
297 V
Varistor Voltage (Typ)
330 V
Varistor Voltage (Max)
363 V
Current - Surge
3.5 kA
Energy
58J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
600$1.03673$622.04
Manufacturers Standard Package