330KH14J-P10TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.02185
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.02185
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.02185
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.02185
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.02185
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330KH14J-P10TR

DigiKey Part Number
13-330KH14J-P10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
330KH14J-P10TR
Description
VARISTOR 33V 2KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.5 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.5 V
Current - Surge
2 kA
Energy
12J
Number of Circuits
1
Capacitance @ Frequency
6100 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$2.02185$1,617.48
Manufacturers Standard Package