Direct

30KPA45CA/B | |
|---|---|
DigiKey Part Number | 13-30KPA45CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA45CA/B |
Description | TVS DIODE 45VWM 77.4VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 391.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 391.5A |
Series | Power - Peak Pulse 30000W (30kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 45V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 50.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA45CA/TR13 | YAGEO | 0 | 13-30KPA45CA/TR13TR-ND | $88.34598 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $71.70930 | $21,512.79 |


