
30KPA160A/B | |
---|---|
DigiKey Part Number | 13-30KPA160A/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 30KPA160A/B |
Description | TVS DIODE 160VWM 252.6VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 252.6V Clamp 120A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 160V | |
Voltage - Breakdown (Min) | 178.7V | |
Voltage - Clamping (Max) @ Ipp | 252.6V | |
Current - Peak Pulse (10/1000µs) | 120A | |
Power - Peak Pulse | 30000W (30kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $71.61770 | $21,485.31 |