301KH20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06723
300 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KH20

DigiKey Part Number
13-301KH20-ND
Manufacturer
Manufacturer Product Number
301KH20
Description
VARISTOR 300V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
190 V
Maximum DC Volts
250 V
Varistor Voltage (Min)
270 V
Varistor Voltage (Typ)
300 V
Varistor Voltage (Max)
330 V
Current - Surge
6.5 kA
Energy
136J
Number of Circuits
1
Capacitance @ Frequency
1300 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$3.06723$1,226.89
Manufacturers Standard Package