
301KH14-P10TR | |
---|---|
DigiKey Part Number | 13-301KH14-P10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 301KH14-P10TR |
Description | VARISTOR 300V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 190 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 4.5 kA | |
Energy | 77J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 670 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 140°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.50713 | $1,205.70 |