
2RP075L-8/TR | |
---|---|
DigiKey Part Number | 13-2RP075L-8/TR-ND - Tape & Reel (TR) 13-2RP075L-8/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2RP075L-8/TR |
Description | GDT 75V 20KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 20000A (20kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
5 | $9.73000 | $48.65 |
10 | $8.98100 | $89.81 |
50 | $7.45160 | $372.58 |
100 | $6.87540 | $687.54 |
250 | $6.17960 | $1,544.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.69786 | $2,848.93 |
1,000 | $5.25177 | $5,251.77 |
1,500 | $5.00605 | $7,509.07 |
2,500 | $4.71147 | $11,778.68 |
3,500 | $4.52612 | $15,841.42 |
5,000 | $4.36915 | $21,845.75 |