MFG_SMD1210CONCAVE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD1210B150TF/16

DigiKey Part Number
13-SMD1210B150TF/16TR-ND - Tape & Reel (TR)
13-SMD1210B150TF/16CT-ND - Cut Tape (CT)
13-SMD1210B150TF/16DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMD1210B150TF/16
Description
PTC RESET FUSE 16V 1.5A 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 1.5 A Ih Surface Mount 1210 (3225 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
1.5 A
Current - Trip (It)
3 A
Current - Max
100 A
Time to Trip
300 ms
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
120 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.101" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Approval Agency
cUL, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
5$1.08400$5.42
10$0.99400$9.94
50$0.82440$41.22
100$0.76030$76.03
250$0.68348$170.87
500$0.63076$315.38
1,000$0.58183$581.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.47760$955.20
4,000$0.44034$1,761.36
6,000$0.41984$2,519.04
10,000$0.39528$3,952.80
14,000$0.37982$5,317.48
20,000$0.36405$7,281.00
50,000$0.34158$17,079.00
Manufacturers Standard Package