


SMCJ440CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMCJ440CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ440CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ440CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ440CA/TR13 |
Description | TVS DIODE 440VWM 713VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 713V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 440V | |
Voltage - Breakdown (Min) | 492V | |
Voltage - Clamping (Max) @ Ipp | 713V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.60900 | $16.09 |
25 | $1.42880 | $35.72 |
100 | $1.22670 | $122.67 |
250 | $1.13048 | $282.62 |
500 | $1.07252 | $536.26 |
1,000 | $1.02465 | $1,024.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.04280 | $3,128.40 |
6,000 | $1.01816 | $6,108.96 |
9,000 | $0.98642 | $8,877.78 |
15,000 | $0.95757 | $14,363.55 |
21,000 | $0.93343 | $19,602.03 |
30,000 | $0.85501 | $25,650.30 |