
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 5 | $10.37600 | $51.88 |
| 10 | $9.57800 | $95.78 |
| 50 | $7.94860 | $397.43 |
| 100 | $7.33360 | $733.36 |
| 300 | $6.45197 | $1,935.59 |
| 500 | $6.07700 | $3,038.50 |
| 1,000 | $5.60106 | $5,601.06 |
| 5,000 | $4.69073 | $23,453.65 |

