
2RL070L-5/TR | |
---|---|
DigiKey Part Number | 13-2RL070L-5/TR-ND - Tape & Reel (TR) 13-2RL070L-5/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2RL070L-5/TR |
Description | GDT 70V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 70 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 70 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
5 | $11.64400 | $58.22 |
10 | $10.74800 | $107.48 |
50 | $8.91720 | $445.86 |
100 | $8.22740 | $822.74 |
250 | $7.39352 | $1,848.38 |
500 | $6.81694 | $3,408.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.28248 | $6,282.48 |
2,000 | $5.78695 | $11,573.90 |
3,000 | $5.51385 | $16,541.55 |
5,000 | $5.32359 | $26,617.95 |