Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 297 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 99J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 740 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 271KH14J | YAGEO | 0 | 13-271KH14J-ND | $2.20830 | Parametric Equivalent |
| 271KH14J-F | YAGEO | 0 | 13-271KH14J-F-ND | $2.20830 | Parametric Equivalent |
| 271KH14J-FP10 | YAGEO | 0 | 13-271KH14J-FP10-ND | $2.20830 | Parametric Equivalent |
| 271KH14J-FP10TB | YAGEO | 0 | 13-271KH14J-FP10TB-ND | $2.07948 | Parametric Equivalent |
| 271KH14J-FP10TR | YAGEO | 0 | 13-271KH14J-FP10TR-ND | $1.99618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.20830 | $883.32 |


