271KD10J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11482

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11482

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11135

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.10246

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11482

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.10246

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.11135

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.10246

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.15685

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.15533

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.12102

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.15685
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KD10J-OTB

DigiKey Part Number
13-271KD10J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
271KD10J-OTB
Description
VARISTOR 270V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
3.5 kA
Energy
49J
Number of Circuits
1
Capacitance @ Frequency
370 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
600$0.91547$549.28
Manufacturers Standard Package