271KD07-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 983
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.50496
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.47153
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.44984
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.50496
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.47153
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.44984
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.47153
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75757

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.84237

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.79091
270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KD07-TR

DigiKey Part Number
13-271KD07-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
271KD07-TR
Description
VARISTOR 270V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
175 V
Maximum DC Volts
225 V
Varistor Voltage (Min)
243 V
Varistor Voltage (Typ)
270 V
Varistor Voltage (Max)
297 V
Current - Surge
1.2 kA
Energy
18J
Number of Circuits
1
Capacitance @ Frequency
185 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.44984$899.68
Manufacturers Standard Package