
1.5KE550A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-1.5KE550A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE550A-AT/TR13 |
Description | TVS DIODE 467VWM 760VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $1.65192 | $1,982.30 |
2,400 | $1.51606 | $3,638.54 |
3,600 | $1.44632 | $5,206.75 |
6,000 | $1.36750 | $8,205.00 |
8,400 | $1.32061 | $11,093.12 |
12,000 | $1.27490 | $15,298.80 |
30,000 | $1.26408 | $37,922.40 |