Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

270KD14J-P10 | |
|---|---|
DigiKey Part Number | 13-270KD14J-P10-ND |
Manufacturer | |
Manufacturer Product Number | 270KD14J-P10 |
Description | VARISTOR 27V 2KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 2 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 31 V |
Manufacturer YAGEO | Current - Surge 2 kA |
Series | Energy 10J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7400 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 27 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 270KD14J | YAGEO | 0 | 13-270KD14J-ND | $1.67823 | Parametric Equivalent |
| 270KD14J-F | YAGEO | 0 | 13-270KD14J-F-ND | $1.67823 | Parametric Equivalent |
| 270KD14J-FP10 | YAGEO | 0 | 13-270KD14J-FP10-ND | $1.67823 | Parametric Equivalent |
| 270KD14J-FP10TB | YAGEO | 0 | 13-270KD14J-FP10TB-ND | $1.52361 | Parametric Equivalent |
| 270KD14J-FP10TR | YAGEO | 0 | 13-270KD14J-FP10TR-ND | $1.46080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $1.67823 | $671.29 |


