270KD14-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 400
Unit Price: $0.30000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.20413

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.20413

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18532

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.17768

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18532

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.20413

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.20413

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18532

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.17768

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18532

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.17768

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.20413

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.18532
27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

270KD14-FTR

DigiKey Part Number
13-270KD14-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
270KD14-FTR
Description
VARISTOR 27V 1KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
31 V
Current - Surge
1 kA
Energy
6J
Number of Circuits
1
Capacitance @ Frequency
7400 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.46080$1,460.80
Manufacturers Standard Package