
270KD10 | |
---|---|
DigiKey Part Number | 13-270KD10-ND |
Manufacturer | |
Manufacturer Product Number | 270KD10 |
Description | VARISTOR 27V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | 270KD10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 25 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 31 V | |
Current - Surge | 500 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3700 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.76400 | $7.64 |
25 | $0.67000 | $16.75 |
100 | $0.56490 | $56.49 |
250 | $0.51596 | $128.99 |
500 | $0.48610 | $243.05 |
1,000 | $0.46162 | $461.62 |
2,500 | $0.43571 | $1,089.27 |
5,000 | $0.42011 | $2,100.55 |