241KH14J-FP10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.20830
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.20830
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.01437
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.99618
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.01437
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.99618
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.20830
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.20830
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.01437
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.99618
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.01437
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.99618
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.20830
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.01437
Datasheet
240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KH14J-FP10

DigiKey Part Number
13-241KH14J-FP10-ND
Manufacturer
Manufacturer Product Number
241KH14J-FP10
Description
VARISTOR 240V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
240 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
6 kA
Energy
84J
Number of Circuits
1
Capacitance @ Frequency
830 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
400$2.20830$883.32
Manufacturers Standard Package