
SMBJ400CA/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ400CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ400CA/TR7 |
Description | TVS DIODE 400VWM 648VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 648V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 400V | |
Voltage - Breakdown (Min) | 447V | |
Voltage - Clamping (Max) @ Ipp | 648V | |
Current - Peak Pulse (10/1000µs) | 900mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.93844 | $469.22 |
1,000 | $0.84625 | $846.25 |
1,500 | $0.79856 | $1,197.84 |
2,500 | $0.74450 | $1,861.25 |
3,500 | $0.71219 | $2,492.66 |
5,000 | $0.68062 | $3,403.10 |
12,500 | $0.61067 | $7,633.38 |
25,000 | $0.56700 | $14,175.00 |
50,000 | $0.53961 | $26,980.50 |