Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

221KD14J-FTB | |
|---|---|
DigiKey Part Number | 13-221KD14J-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 221KD14J-FTB |
Description | VARISTOR 220V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Category | Varistor Voltage (Max) 242 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 78J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 221KD14J | YAGEO | 0 | 13-221KD14J-ND | $1.67823 | Parametric Equivalent |
| 221KD14J-F | YAGEO | 0 | 13-221KD14J-F-ND | $1.67823 | Parametric Equivalent |
| 221KD14J-FP10 | YAGEO | 0 | 13-221KD14J-FP10-ND | $1.67823 | Parametric Equivalent |
| 221KD14J-FP10TB | YAGEO | 0 | 13-221KD14J-FP10TB-ND | $1.52361 | Parametric Equivalent |
| 221KD14J-FP10TR | YAGEO | 0 | 13-221KD14J-FP10TR-ND | $1.46080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.52361 | $1,142.71 |


