
221KD10 | |
|---|---|
DigiKey Part Number | 13-221KD10-ND |
Manufacturer | |
Manufacturer Product Number | 221KD10 |
Description | VARISTOR 220V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
EDA/CAD Models | 221KD10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 2.5 kA | |
Energy | 32J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.92100 | $9.21 |
| 25 | $0.81240 | $20.31 |
| 100 | $0.68980 | $68.98 |
| 250 | $0.63108 | $157.77 |
| 500 | $0.59556 | $297.78 |
| 1,000 | $0.56646 | $566.46 |
| 2,500 | $0.53574 | $1,339.35 |
| 5,000 | $0.51723 | $2,586.15 |

