
221KD07 | |
|---|---|
DigiKey Part Number | 13-221KD07-ND |
Manufacturer | |
Manufacturer Product Number | 221KD07 |
Description | VARISTOR 220V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 221KD07 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.2 kA | |
Energy | 14J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.40120 | $10.03 |
| 100 | $0.33540 | $33.54 |
| 250 | $0.30420 | $76.05 |
| 500 | $0.28512 | $142.56 |
| 1,000 | $0.26958 | $269.58 |
| 3,000 | $0.25032 | $750.96 |
| 5,000 | $0.24321 | $1,216.05 |

