
221KD07-TR | |
---|---|
DigiKey Part Number | 13-221KD07-TR-ND - Tape & Reel (TR) 13-221KD07-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 221KD07-TR |
Description | VARISTOR 220V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 1.2 kA | |
Energy | 19J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 230 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51900 | $5.19 |
25 | $0.45120 | $11.28 |
100 | $0.37780 | $37.78 |
250 | $0.34280 | $85.70 |
500 | $0.32188 | $160.94 |
1,000 | $0.30467 | $304.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25709 | $514.18 |
4,000 | $0.24651 | $986.04 |
6,000 | $0.24121 | $1,447.26 |
10,000 | $0.23535 | $2,353.50 |
14,000 | $0.23191 | $3,246.74 |
20,000 | $0.22862 | $4,572.40 |
50,000 | $0.22151 | $11,075.50 |
100,000 | $0.21723 | $21,723.00 |
200,000 | $0.21371 | $42,742.00 |