220KH14-OP10TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.50713
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.50713
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.50713
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.50713
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $1.50713
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KH14-OP10TR

DigiKey Part Number
13-220KH14-OP10TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
220KH14-OP10TR
Description
VARISTOR 22V 1KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.5 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26 V
Current - Surge
1 kA
Energy
5J
Number of Circuits
1
Capacitance @ Frequency
9100 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.50713$1,205.70
Manufacturers Standard Package