220KH05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.59089
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.59089
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.68112
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.68112
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.68112
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KH05

DigiKey Part Number
13-220KH05-ND
Manufacturer
Manufacturer Product Number
220KH05
Description
VARISTOR 22V 250A DISC 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 V 250 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
19.5 V
Varistor Voltage (Typ)
22 V
Varistor Voltage (Max)
26 V
Current - Surge
250 A
Energy
0.7J
Number of Circuits
1
Capacitance @ Frequency
1150 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$0.59089$590.89
Manufacturers Standard Package