201KH20J-P7.5TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.51183
200 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KH20J-P7.5TB

DigiKey Part Number
13-201KH20J-P7.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
201KH20J-P7.5TB
Description
VARISTOR 200V 10KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
180 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
220 V
Current - Surge
10 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
2000 pF @ 1 kHz
Operating Temperature
-40°C ~ 140°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
400$3.51183$1,404.73
Manufacturers Standard Package