201KH05-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75661
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75661
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75661
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75661
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.75661
Datasheet
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201KH05-OTR

DigiKey Part Number
13-201KH05-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
201KH05-OTR
Description
VARISTOR 200V 800A DISC 5MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 V 800 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
180 V
Varistor Voltage (Typ)
200 V
Varistor Voltage (Max)
220 V
Current - Surge
800 A
Energy
8.5J
Number of Circuits
1
Capacitance @ Frequency
125 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.75661$1,513.22
Manufacturers Standard Package