181KD20-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.80420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.80420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.80420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.61218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.61218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.61218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.80420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.80420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.61218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.61218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.61218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.61218

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.80420

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.61218
180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

181KD20-FTR

DigiKey Part Number
13-181KD20-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
181KD20-FTR
Description
VARISTOR 180V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
6.5 kA
Energy
85J
Number of Circuits
1
Capacitance @ Frequency
2200 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$2.61218$1,044.87
Manufacturers Standard Package